Wurth Elektronik, WR-FPC 1 mm Pitch 24 Way Horizontal Male FPC Connector, Bottom Contact

Subtotal (1 reel of 4000 units)*

€5,472.00

(exc. VAT)

€6,732.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€1.368€5,472.00

*price indicative

RS Stock No.:
141-8559
Mfr. Part No.:
686124183522
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

FPC Connector

Number of Contacts

24

Sub Type

FPC

Contact Material

Phosphor Bronze

Current

800mA

Pitch

1mm

Mount Type

Surface

Connector Gender

Male

Termination Type

Bottom Contact

Contact Position

Bottom

Orientation

Horizontal

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V ac

Series

WR-FPC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

Liquid Crystal Polymer

Wurth WR-FPC Series 1.0mm Low Profile ZIF FPC Connectors


WR-FPC series 1.00 mm ZIF (Zero Insertion Force) FPC connectors with a low profile, space saving design and a height of just 1.2 mm. These WR-FPC series ZIF connectors feature a rotating flip lock actuator that allows easy insertion of the FPC. The actuator is fully rotated to open, the FPC inserted and the actuator is then rotated back to lock the FPC in place. This flip lock actuator provides added retention to the FPC resulting in a reliable electrical and mechanical connection. Brass solder tabs on either side of the connector help to secure the connector to the PCB. These WR-FPC 1.00mm FPC connectors are available with either TOP or bottom contacts for design flexibility

Features and Benefits


• Low profile design Ideal for use in high density applications;• Flip lock actuator for easy FPC insertion and high retention force

• Solder tabs for secure retention on PCB

• Top and bottom contact styles available for design flexibility

Product Application Information


FPC connectors are Ideal for use in miniaturized high density applications including displays, touch panels and screens. Other industries include consumer electronics (personal computers, tablets, mobile phones and cameras) and in business, industrial and medical equipment.

Wurth 1.0mm FPC Connectors and Jumper Cables


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy