Wurth Elektronik, WR-FPC 0.5mm Pitch 30 Way Horizontal Female FPC Connector, Bottom Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
143-3641
Mfr. Part No.:
687130183722
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

30

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Bottom Contact

Body Orientation

Horizontal

Current Rating

400mA

Voltage Rating

50 V ac

Series

WR-FPC

Number of Rows

1

Termination Method

SMT

Contact Plating

Tin over Nickel

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-25°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy