Molex, 503480 500 μm Pitch 4 Way Right Angle Female FPC Connector, Solder

Subtotal (1 reel of 3000 units)*

€975.00

(exc. VAT)

€1,200.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.325€975.00

*price indicative

RS Stock No.:
144-8100
Mfr. Part No.:
5034800400
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

4

Contact Material

Phosphor Bronze

Pitch

500μm

Current

300mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Dual

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50Vrms

Minimum Operating Temperature

-40°C

Series

503480

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold over Nickel

Housing Material

Liquid Crystal Polymer

0.50mm Pitch Easy-On™ BackFlip™ Type FPC Connector, 1.00mm Height, Right Angle, Surface Mount, Dual Contact Style, 4 Circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy