Molex, 52045 1.25 mm Pitch 14 Way Straight Female FPC Connector, Vertical Contact

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-9513
Mfr. Part No.:
52045-1445
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

14

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Pitch

1.25mm

Current

1A

Mount Type

Through Hole

Connector Gender

Female

Termination Type

Vertical Contact

Orientation

Straight

Insertion Force

Non-ZIF

Locking Mechanism

Yes

Voltage

200V

Minimum Operating Temperature

-40°C

Series

52045

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin

Housing Material

Polyethylene Terephthalate

FFC/FPC Connectors, 52045 Series


Direct Wire to Board connector for FFC with Non-ZIF.

1.25mm FFC


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy