Hirose, 23 350 μm Pitch 30 Way Straight Male FPC Connector, Surface Mount

Subtotal (1 unit)*

€1.36

(exc. VAT)

€1.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 454 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.36

*price indicative

RS Stock No.:
162-0912
Mfr. Part No.:
BM23PF0.8-30DP-0.35V(895)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

FPC Connector

Number of Contacts

30

Sub Type

FPC

Contact Material

Phosphor Bronze

Pitch

350μm

Current

300mA, 5mA

Mount Type

Surface

Connector Gender

Male

Termination Type

Surface Mount

Contact Position

Top

Insertion Force

Non-ZIF

Orientation

Straight

Locking Mechanism

Yes

Voltage

30V ac, 30V ac

Series

23

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Number of Rows

2

Standards/Approvals

No

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

0.35mm pitch, 0.8mm height, Board to Board or Board to FPC Connectors with Rated Current Up to 5A

Rated current 5A

Highly reliable contact design

Good mating operation

Supports USB3.1 Gen.2 (10Gbps) transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy