Hirose, FH40 500 μm Pitch 20 Way Straight Female FPC Connector, ZIF Vertical Contact

Subtotal (1 reel of 1000 units)*

€1,266.00

(exc. VAT)

€1,557.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.266€1,266.00

*price indicative

RS Stock No.:
166-4908
Mfr. Part No.:
FH40-20S-0.5SV
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

20

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FFC

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

ZIF Vertical Contact

Contact Position

Vertical

Insertion Force

ZIF

Orientation

Straight

Locking Mechanism

Yes

Voltage

50V ac

Series

FH40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
JP

0.5mm Pitch Vertical FPC Connectors - FH40 Series


FH40 series 0.5mm pitch vertical FPC connectors with rotating Back-Flip actuator allowing easy insertion. These 0.5mm pitch FPC connectors have a 5.8mm above board height.

Unique Flip-Lock rotating actuator enables completion of FPC insertion and joining in same action

Side catcher for accurate FPC positioning and insertion

Strong actuator construction enabling it to be retained even under rough conditions

Accepts standard 0.3mm thick flexible printed circuit board

Halogen free as defined by IEC61249-2-21

0.5mm FPC/FFC - Hirose


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy