Hirose, FH40 0.5mm Pitch 60 Way Straight Female FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 166-4935
- Mfr. Part No.:
- FH40-60S-0.5SV
- Manufacturer:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-4935
- Mfr. Part No.:
- FH40-60S-0.5SV
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 60 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Vertical Contact | |
| Body Orientation | Straight | |
| Locking Mechanism | Yes | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V ac | |
| Series | FH40 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 60 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Vertical Contact | ||
Body Orientation Straight | ||
Locking Mechanism Yes | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac | ||
Series FH40 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
