Hirose, FH35 300 μm Pitch 51 Way Right Angle Female FPC Connector, ZIF Top Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
166-5040
Mfr. Part No.:
FH35W-51S-0.3SHW(99)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

FPC Connector

Number of Contacts

51

Sub Type

FFC

Contact Material

Phosphor Bronze

Current

200mA

Pitch

300μm

Mount Type

Surface

Connector Gender

Female

Termination Type

ZIF Top Contact

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

30V ac

Series

FH35

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

2

Standards/Approvals

No

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer, Polyamide

COO (Country of Origin):
JP

0.3mm Pitch Top Contact FPC ZIF Connectors - FH35W Series


FH35W series 0.3mm pitch Flexible Printed Circuit ZIF connectors with rotating Back-Flip actuator allowing easy insertion. These 0.3mm pitch Flexible Printed Circuit ZIF connectors are 0.9 mm above board and are the only ultra-low profile ZIF connectors that allow the use of standard 0.2mm thick FPC.

Low profile, only 0.9mm above board and 3.2mm wide

Unique rotating 'Back-Flip' actuator

Entry chamfers on all sides of FPC insertion slot to aid accurate insertion

Accepts standard 0.2mm thick flexible printed circuit board

No exposed contacts on bottom of connector enabling mounting over conductive traces

Halogen free as defined by IEC61249-2-21

UL94VHB flame retardent

0.3mm Hirose FPC Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy