Hirose, 62 500 μm Pitch 35 Way Horizontal Female FPC Connector, Non-ZIF Top Contact
- RS Stock No.:
- 161-3740
- Mfr. Part No.:
- FH62-35S-0.25SHW(99)
- Manufacturer:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-3740
- Mfr. Part No.:
- FH62-35S-0.25SHW(99)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | FPC Connector | |
| Number of Contacts | 35 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Copper Alloy | |
| Current | 250mA | |
| Pitch | 500μm | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Termination Type | Non-ZIF Top Contact | |
| Contact Position | Top | |
| Orientation | Horizontal | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 30V ac, 30V ac | |
| Series | 62 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Housing Material | Polyamide, LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type FPC Connector | ||
Number of Contacts 35 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Copper Alloy | ||
Current 250mA | ||
Pitch 500μm | ||
Mount Type PCB | ||
Connector Gender Female | ||
Termination Type Non-ZIF Top Contact | ||
Contact Position Top | ||
Orientation Horizontal | ||
Insertion Force Non-ZIF | ||
Locking Mechanism Yes | ||
Voltage 30V ac, 30V ac | ||
Series 62 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Housing Material Polyamide, LCP | ||
- COO (Country of Origin):
- JP
0.25mm pitch, 1.1mm high, Top Contact Single Action Lock, High FPC Retention Force FPC connector
Space-saving design
Automatic single action lock design
High FPC retention force
Easy FPC insertion
Supports 0.3mm-thick FPC
Supports high speed transmission
