Molex, 5597 1.25 mm Pitch 26 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 167-1913
- Mfr. Part No.:
- 39-53-2264
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 80 units)*
€223.04
(exc. VAT)
€274.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 80 - 80 | €2.788 | €223.04 |
| 160 - 240 | €2.71 | €216.80 |
| 320 - 480 | €2.637 | €210.96 |
| 560 - 1920 | €2.567 | €205.36 |
| 2000 + | €2.501 | €200.08 |
*price indicative
- RS Stock No.:
- 167-1913
- Mfr. Part No.:
- 39-53-2264
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 26 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 200V | |
| Series | 5597 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin Bismuth over Nickel | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 26 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Current 1A | ||
Pitch 1.25mm | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Solder | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 200V | ||
Series 5597 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin Bismuth over Nickel | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- JP
Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series
5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them Ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals.;These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have TOP contacts
Features and Benefits
• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Staggered solder tails
Product Application Information
These FPC connectors are Ideal for use in electronic automotive applications
