Amphenol Communications Solutions, SFVL 500 μm Pitch 5 Way Right Angle Male FPC Connector, Solder

Subtotal (1 reel of 5000 units)*

€1,100.00

(exc. VAT)

€1,350.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.22€1,100.00

*price indicative

RS Stock No.:
173-8794
Mfr. Part No.:
59453-051110EDHLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

FPC Connector

Number of Contacts

5

Contact Material

Copper Alloy

Sub Type

Easy-On FFC/FPC Connector

Pitch

500μm

Current

400mA

Mount Type

Surface

Connector Gender

Male

Contact Position

Bottom

Termination Type

Solder

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V ac, 50V ac

Series

SFVL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold

Housing Material

Thermoplastic

COO (Country of Origin):
MY

SFVL Halogen and Lead Free Series


These versatile FFC/FPC connectors are suitable for applications such as mobile phone, touch pads, small displays, printer, car multimedia and mobile devices. These FCI SFVL series of FFC/FPC connectors are bottom contact versions and are Halogen and Lead free. A back side flip actuator provides ZIF insertion for the cable in these FCI SFVL 0.5 mm pitch series FFC/FPC connectors. The design of these FCI SFVL series of FFC/FPC connectors incorporates a cable locking feature that provides a high retention force.

Current rating 0.4 A per pin

Accepts 0.2 mm thick cable

0.5mm FPC - FCI


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy