Amphenol Communications Solutions, SFVL 500 μm Pitch 4 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 771-0293
- Mfr. Part No.:
- 59453-041110EDHLF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 pack of 10 units)*
€2.02
(exc. VAT)
€2.48
(inc. VAT)
In Stock
- 2,120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.202 | €2.02 |
*price indicative
- RS Stock No.:
- 771-0293
- Mfr. Part No.:
- 59453-041110EDHLF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 4 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Copper Alloy | |
| Current | 400mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Series | SFVL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 4 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Copper Alloy | ||
Current 400mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Series SFVL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- MY
SFVL Halogen and Lead Free Series
These versatile FFC/FPC connectors are suitable for applications such as mobile phone, touch pads, small displays, printer, car multimedia and mobile devices. These FCI SFVL series of FFC/FPC connectors are bottom contact versions and are Halogen and Lead free. A back side flip actuator provides ZIF insertion for the cable in these FCI SFVL 0.5 mm pitch series FFC/FPC connectors. The design of these FCI SFVL series of FFC/FPC connectors incorporates a cable locking feature that provides a high retention force.
Current rating 0.4 A per pin
Accepts 0.2 mm thick cable
