Hirose, FH23 0.3mm Pitch 61 Way Horizontal Female FPC Connector, Solder
- RS Stock No.:
- 175-0659
- Mfr. Part No.:
- FH23-61S-0.3SHW(05)
- Manufacturer:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-0659
- Mfr. Part No.:
- FH23-61S-0.3SHW(05)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 61 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.3mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Insertion Force | LIF | |
| Body Orientation | Horizontal | |
| Current Rating | 300mA | |
| Voltage Rating | 30 V ac/dc | |
| Series | FH23 | |
| Number of Rows | 2 | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 61 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.3mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Insertion Force LIF | ||
Body Orientation Horizontal | ||
Current Rating 300mA | ||
Voltage Rating 30 V ac/dc | ||
Series FH23 | ||
Number of Rows 2 | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Maximum Operating Temperature +85°C | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
FPC low insertion force and high holding force
Easy board mounting
Bottom of the connector is completely insulated, allowing conductive traces on PCB to run under the connector
Flip-lock Actuator assures easy and reliable operation
Rotating actuator permits easy insertion and reliable connection with the FPC
Flat top surface allows pick-up with vacuum nozzles
Variety of contact positions
Halogen Free
The connector does not use chlorine and bromine
Easy board mounting
Bottom of the connector is completely insulated, allowing conductive traces on PCB to run under the connector
Flip-lock Actuator assures easy and reliable operation
Rotating actuator permits easy insertion and reliable connection with the FPC
Flat top surface allows pick-up with vacuum nozzles
Variety of contact positions
Halogen Free
The connector does not use chlorine and bromine
