Hirose, FH23 300 μm Pitch 61 Way Straight Female FPC Connector, LIF Bottom Contact

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
136-2367
Mfr. Part No.:
FH23-61S-0.3SHAW(05)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

61

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Current

300mA

Pitch

300μm

Mount Type

Surface

Connector Gender

Female

Termination Type

LIF Bottom Contact

Contact Position

Bottom

Orientation

Straight

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

30V ac

Series

FH23

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

2

Contact Plating

Gold

Housing Material

Liquid Crystal Polymer

Hirose 0.3mm FH23 Series LIF FPC Connectors


FH23 Series 0.3 mm LIF (low insertion force) FPC connectors with a low profile 1.25 mm above the board design which accepts 0.2 mm thick FPC. These FH23 series LIF FPC connectors have a simple to use rotating flip-lock actuator which allows easy insertion of the FPC and provides a reliable connection. When the actuator is fully closed, it produces a tactile click to confirm it is firmly locked in place. The LIF contacts of these FH23 FPC connectors are designed to hold the FPC in position once it is inserted allowing the actuator to be closed. This feature eliminates the need to hold the FPC in place manually. The SMT terminations are staggered on 0.6 mm centres at the front and back for easy PCB mounting. The bottom of the connector is insulated without any exposed contacts allowing the connector to be mounted over conductive traces on the PCB. The flat TOP of these FH23 0.3 mm LIF FPC connectors allows pick-up with vacuum nozzles. These FH23 FPC connectors are halogen free in accordance with IEC61249-2-21

Features and Benefits


• Low profile 1.25 mm design

• For use with 0.2 mm thick FPC

• LIF design for increased FPC holding force after insertion

• Rotating flip-lock actuator for easy FPC insertion and secure retention

• 0.6 mm contacts on staggered centres for easy PCB mounting

• Insulated contacts allow mounting over conductive traces on the PCB

• Flat TOP for vacuum pick-up

• Halogen free in accordance with IEC61249-2-21

Product Application Information


These FH23 0.3 mm LIF FPC connectors with their low profile, miniature design are Ideal for use in miniaturized portable devices. Applications include mobile phones, DSC (Digital Still Cameras), DVC (Digital Video Cameras) and PDAs (Personal Digital Assistant)

0.3mm Hirose FPC Connectors


Standards

Halogen free in accordance with IEC61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy