Hirose, FH12 500 μm Pitch 32 Way Straight Female FPC Connector, Solder

Get a bulk buy discount

Add 2000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€922.00

(exc. VAT)

€1,134.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€0.922€922.00-
2000 - 4000€0.872€872.005%
5000 +€0.828€828.0010%

*price indicative

RS Stock No.:
176-0071
Mfr. Part No.:
FH12-32S-0.5SVA(54)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

FPC Connector

Number of Contacts

32

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Vertical

Orientation

Straight

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V ac, 50V ac

Series

FH12

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

Polyamide

COO (Country of Origin):
JP
0.5 mm and 1 mm Pitch FPC/FFC Connectors

Rotating one-touch ZIF mechanism

Clear tactile click

Supports high density mounting

Top & Bottom Contact and Vertical Mount type

1 mm pitch product

Reinforced actuator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy