Molex, 54104 500 μm Pitch 36 Way Right Angle Female FPC Connector, Solder

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

€3,166.50

(exc. VAT)

€3,895.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1500 - 1500€2.111€3,166.50
3000 - 13500€2.006€3,009.00
15000 +€1.90€2,850.00

*price indicative

RS Stock No.:
178-9920
Mfr. Part No.:
54104-3631
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

36

Product Type

FPC Connector

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Top

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V

Series

54104

Minimum Operating Temperature

-20°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold

Housing Material

TPE

COO (Country of Origin):
MY
0.50mm Pitch Easy-On FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style, 36 Circuits, Gold Contact Plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy