Molex, 501951 0.5mm Pitch 50 Way Vertical Male FPC Connector
- RS Stock No.:
- 179-6501
- Mfr. Part No.:
- 501951-5010-TR500
- Manufacturer:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-6501
- Mfr. Part No.:
- 501951-5010-TR500
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 50 | |
| Contact Material | Copper Alloy | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Male | |
| Body Orientation | Vertical | |
| Current Rating | 400mA | |
| Voltage Rating | 50 Vrms ac/dc | |
| Series Number | 501951 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 50 | ||
Contact Material Copper Alloy | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Male | ||
Body Orientation Vertical | ||
Current Rating 400mA | ||
Voltage Rating 50 Vrms ac/dc | ||
Series Number 501951 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- JP
0.50mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, Copper Alloy Contacts, Gold Plating, 50 Circuits
