Molex, 52610 1 mm Pitch 14 Way Vertical Female FPC Connector, Solder
- RS Stock No.:
- 179-6532
- Mfr. Part No.:
- 52610-1472-TR250
- Manufacturer:
- Molex
Subtotal (1 reel of 250 units)*
€293.00
(exc. VAT)
€360.50
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.172 | €293.00 |
*price indicative
- RS Stock No.:
- 179-6532
- Mfr. Part No.:
- 52610-1472-TR250
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Vertical | |
| Orientation | Vertical | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 125Vrms | |
| Series | 52610 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Gold, Tin | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Vertical | ||
Orientation Vertical | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 125Vrms | ||
Series 52610 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Gold, Tin | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
1.00mm Pitch Easy-On FFC/FPC Connector, Vertical, Surface Mount, ZIF, Gold (Au) Contact Plating, 14 Circuits, High Barrier Packaging
