Samtec, ZF1 1 mm Pitch 15 Way Horizontal Female FPC Connector, Solder

Get a bulk buy discount

Add 25 more to save 17%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.32

(exc. VAT)

€9.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.464€7.32-
25 - 45€1.212€6.0617%
50 - 95€1.118€5.5923%
100 - 245€1.032€5.1629%
250 +€0.962€4.8134%

*price indicative

RS Stock No.:
180-1783
Mfr. Part No.:
ZF1-15-01-T-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

FPC Connector

Number of Contacts

15

Sub Type

FFC

Contact Material

Phosphor Bronze

Current

2.9A

Pitch

1mm

Mount Type

Surface

Connector Gender

Female

Contact Position

Bottom

Termination Type

Solder

Insertion Force

ZIF

Orientation

Horizontal

Voltage

200V

Minimum Operating Temperature

-55°C

Series

ZF1

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold over Nickel

Housing Material

LCP

COO (Country of Origin):
CN
Horizontal orientation

Surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy