Samtec, ZF1 1 mm Pitch 25 Way Horizontal Female Edge Connector, Solder

Subtotal (1 pack of 5 units)*

€11.39

(exc. VAT)

€14.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.278€11.39

*price indicative

RS Stock No.:
200-0001
Mfr. Part No.:
ZF1-25-01-T-WT
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Edge Connector

Number of Contacts

25

Sub Type

FFC

Contact Material

Phosphor Bronze

Current

2.9A

Pitch

1mm

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Bottom

Orientation

Horizontal

Insertion Force

ZIF

Voltage

200V

Minimum Operating Temperature

-30°C

Series

ZF1

Contact Gender

Female

Maximum Operating Temperature

80°C

Standards/Approvals

No

Contact Plating

Matt Tin

Housing Material

LCP

2

The Samtec ZF1 series is 1.00 mm zero insertion force, flat and flexible cable socket strip. It has a liquid crystal polymer as the insulator material and the contact material is Phosphor Bronze. The socket strip has an operating temperature range of -55 °C to +105 °C.

Horizontal orientation

Surface mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy