Samtec, ZF1 1 mm Pitch 25 Way Right Angle Female PCB Socket, Solder
- RS Stock No.:
- 208-5784
- Mfr. Part No.:
- ZF1-25-01-T-WT-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 25 more to save €3.80
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€11.21
(exc. VAT)
€13.79
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | €2.242 | €11.21 | - |
| 25 - 245 | €2.09 | €10.45 | €3.80 |
| 250 - 495 | €1.922 | €9.61 | €80.00 |
| 500 + | €1.806 | €9.03 | €218.00 |
*price indicative
- RS Stock No.:
- 208-5784
- Mfr. Part No.:
- ZF1-25-01-T-WT-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 25 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Current | 1.9A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | ZF1 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 25 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Current 1.9A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Minimum Operating Temperature -55°C | ||
Series ZF1 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Contact Plating Tin over Nickel | ||
Housing Material LCP | ||
The Samtec FPC connector has 1.00 mm zero insertion force flat flexible cable socket strip.
Horizontal orientation
Surface mount
