Wurth Elektronik, WR-FPC 1 mm Pitch 11 Way Horizontal Female FPC Connector, ZIF Top Contact

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1500 units)*

€1,521.00

(exc. VAT)

€1,870.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1500 - 1500€1.014€1,521.00
3000 +€0.936€1,404.00

*price indicative

RS Stock No.:
233-9796
Mfr. Part No.:
68611114122
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

FPC Connector

Number of Contacts

11

Sub Type

FPC

Contact Material

Phosphor Bronze

Current

1A

Pitch

1mm

Mount Type

Surface

Connector Gender

Female

Contact Position

Top

Termination Type

ZIF Top Contact

Insertion Force

ZIF

Orientation

Horizontal

Locking Mechanism

Yes

Voltage

125V

Minimum Operating Temperature

-25°C

Series

WR-FPC

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

PPS

The Wurth Elektronik WR-FPC 1.00 mm SMT ZIF Horizontal Top Contact has Stamped contact type.

Insulator Material: PPS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy