Wurth Elektronik, WR-FPC 1 mm Pitch 11 Way Horizontal Female FPC Connector, ZIF Top Contact
- RS Stock No.:
- 233-9797
- Mfr. Part No.:
- 68611114122
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.08
(exc. VAT)
€6.25
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 95 | €1.016 | €5.08 |
| 100 - 195 | €0.946 | €4.73 |
| 200 + | €0.852 | €4.26 |
*price indicative
- RS Stock No.:
- 233-9797
- Mfr. Part No.:
- 68611114122
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 11 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | ZIF Top Contact | |
| Contact Position | Top | |
| Insertion Force | ZIF | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 125V | |
| Minimum Operating Temperature | -25°C | |
| Series | WR-FPC | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | PPS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 11 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type ZIF Top Contact | ||
Contact Position Top | ||
Insertion Force ZIF | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 125V | ||
Minimum Operating Temperature -25°C | ||
Series WR-FPC | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material PPS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-FPC 1.00 mm SMT ZIF Horizontal Top Contact has Stamped contact type.
Insulator Material: PPS
