Wurth Elektronik, WR-FPC 500 μm Pitch 34 Way Horizontal Female FPC Connector, ZIF Top Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-9822
Mfr. Part No.:
68713414022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

34

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FPC

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Top

Termination Type

ZIF Top Contact

Insertion Force

ZIF

Orientation

Horizontal

Locking Mechanism

Yes

Voltage

50V

Series

WR-FPC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

LCP

COO (Country of Origin):
CN
The Wurth Elektronik WR-FPC 0.50 mm SMT ZIF Horizontal Top Contact has Stamped contact type.

Insulator Material: LCP

Solder Tabs: Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy