Wurth Elektronik, WR-FPC 500 μm Pitch 22 Way Vertical Female FPC Connector, ZIF Vertical Contact

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
233-9850
Mfr. Part No.:
687322124422
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

22

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FPC

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Termination Type

ZIF Vertical Contact

Insertion Force

ZIF

Orientation

Vertical

Locking Mechanism

Yes

Voltage

50V

Series

WR-FPC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

Liquid Crystal Polymer

The Wurth Elektronik WR-FPC 0.50 mm SMT ZIF Vertical has Stamped contact type.

Insulator Material: LCP

Solder Tabs: Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy