Wurth Elektronik, WR-FPC 500 μm Pitch 26 Way Vertical Female FPC Connector, ZIF Vertical Contact

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
233-9851
Mfr. Part No.:
687326124422
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

FPC Connector

Number of Contacts

26

Contact Material

Phosphor Bronze

Sub Type

FPC

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

ZIF Vertical Contact

Insertion Force

ZIF

Orientation

Vertical

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-25°C

Series

WR-FPC

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

LCP

COO (Country of Origin):
CN
The Wurth Elektronik WR-FPC 0.50 mm SMT ZIF Vertical has Stamped contact type.

Insulator Material: LCP

Solder Tabs: Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy