Wurth Elektronik, WR-FPC 500 μm Pitch 34 Way Vertical Female FPC Connector, ZIF Vertical Contact

Subtotal (1 reel of 1000 units)*

€1,677.00

(exc. VAT)

€2,063.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.677€1,677.00

*price indicative

RS Stock No.:
233-9857
Mfr. Part No.:
687334124422
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

34

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FPC

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Termination Type

ZIF Vertical Contact

Orientation

Vertical

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-25°C

Series

WR-FPC

Contact Gender

Female

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

LCP

COO (Country of Origin):
CN
The Wurth Elektronik WR-FPC 0.50 mm SMT ZIF Vertical has Stamped contact type.

Insulator Material: LCP

Solder Tabs: Brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy