Amphenol Communications Solutions, SFW 1 mm Pitch 5 Way FPC Connector

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€6.02

(exc. VAT)

€7.40

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,690 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 90€0.602€6.02
100 - 290€0.546€5.46
300 +€0.523€5.23

*price indicative

Packaging Options:
RS Stock No.:
246-3106
Mfr. Part No.:
SFW5R-2STE1LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

FPC Connector

Number of Contacts

5

Contact Material

Phosphor Bronze

Current

1A

Pitch

1mm

Mount Type

Surface

Voltage

100V

Minimum Operating Temperature

-55°C

Series

SFW

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Plating

Tin Lead

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
MY
The Amphenol ICC flex is versatile economical wire to board connector is compatible with vapour phase and IR reflow soldering process and widely used in many applications with right angle orientation.

100V AC/DC voltage rating

Surface-mount termination

Operating temperature range from -55°C to +105°C

Up to 20 mating cycles durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy