Login / Register to access your benefits
Recently searched

    Amphenol Communications Solutions 1mm Pitch 20 Way Right Angle Female FPC Connector, ZIF Bottom Contact

    Subtotal (1 reel of 500 units)*

    €324.50

    (exc. VAT)

    €399.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 999,999,500 unit(s) shipping from 21 November 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Reel*
    500 +€0.649€324.50

    *price indicative

    RS Stock No.:
    170-8743
    Mfr. Part No.:
    SFW20R-1STE9LF
    Manufacturer:
    Amphenol Communications Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Communications Solutions

    Number of Contacts

    20

    Contact Material

    Phosphor Bronze

    Pitch

    1mm

    Mounting Type

    Surface Mount

    Gender

    Female

    Termination Type

    ZIF Bottom Contact

    Body Orientation

    Right Angle

    Current Rating

    1A

    Voltage Rating

    100 V ac/dc

    Number of Rows

    1

    Contact Plating

    Tin

    Termination Method

    Solder

    Housing Material

    PSU

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +105°C

    Related links