Amphenol Communications Solutions, F33X-1AAJ1-E8951 500 μm Pitch 51 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 286-5289
- Mfr. Part No.:
- F33X-1AAJ1-E8951
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 100 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.26
(exc. VAT)
€10.16
(inc. VAT)
In Stock
- 9,820 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.826 | €8.26 | - |
| 100 - 240 | €0.75 | €7.50 | 9% |
| 250 - 490 | €0.688 | €6.88 | 16% |
| 500 - 990 | €0.634 | €6.34 | 23% |
| 1000 + | €0.59 | €5.90 | 28% |
*price indicative
- RS Stock No.:
- 286-5289
- Mfr. Part No.:
- F33X-1AAJ1-E8951
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 51 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Series | F33X-1AAJ1-E8951 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Contact Plating | Phosphor Bronze, Nickel, Matt Tin | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 51 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Series F33X-1AAJ1-E8951 | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0, RoHS | ||
Contact Plating Phosphor Bronze, Nickel, Matt Tin | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions right angle ZIF flex connector with a front flip lock, surface mount termination, and bottom side contact. It features 2.1mm in height and comes in 30 to 51 contacts. This series features a cable thickness of 0.30mm and provide enhanced durability.
Easy to operate
Enhanced contact stability
Ensures high solder ability and high durability
Dual contact points
Related links
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
