Amphenol Communications Solutions, SFW15R 1 mm Pitch 15 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 182-2728
- Mfr. Part No.:
- SFW15R-1STE1LF
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 182-2728
- Mfr. Part No.:
- SFW15R-1STE1LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | FPC Connector | |
| Number of Contacts | 15 | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | No | |
| Voltage | 100V ac, 100V ac | |
| Series | SFW15R | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Housing Material | Glass Reinforced Polyphenylene Sulphide | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type FPC Connector | ||
Number of Contacts 15 | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism No | ||
Voltage 100V ac, 100V ac | ||
Series SFW15R | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Housing Material Glass Reinforced Polyphenylene Sulphide | ||
- COO (Country of Origin):
- MY
Versatile, economical connector system with uses in many applications
aPPlications
Industrial control
Business & Retail
Instrumentation
Brown products
Printer
Car multimedia devices
Mobile device
1.00 mm Flex Connector, SFW-R series, 15 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free.
Related links
- Amphenol Communications Solutions ZIF Top Contact
- Amphenol Communications Solutions Bottom Side Contact
- Amphenol Communications Solutions Bottom Side Contact
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
