Amphenol Communications Solutions, F34G-1A7Q1-E8C24 500 μm Pitch 24 Way Right Angle Female FPC Connector, Solder

Subtotal (1 reel of 40000 units)*

€9,880.00

(exc. VAT)

€12,160.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
40000 +€0.247€9,880.00

*price indicative

RS Stock No.:
286-5292
Mfr. Part No.:
F34G-1A7Q1-E8C24
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

FPC Connector

Number of Contacts

24

Contact Material

Copper Alloy

Pitch

500μm

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Orientation

Right Angle

Locking Mechanism

Yes

Minimum Operating Temperature

-50°C

Series

F34G-1A7Q1-E8C24

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL 94V-0, RoHS

Contact Plating

Phosphor Bronze, Matt Tin, Nickel

Housing Material

LCP

COO (Country of Origin):
CN
The Amphenol Communications Solutions right angle ZIF flex connector with a front flip lock, surface mount termination, and bottom side contact. It features 1.5mm in height and comes in 4 to 60 contacts. This series features a cable thickness of 0.30mm and provide enhanced durability

Easy to operate

Enhanced contact stability

Ensures high solder ability and high durability

Dual contact points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy