TE Connectivity, FPC 1 mm Pitch 8 Way Right Angle Female FPC Connector, Solder

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€9.95

(exc. VAT)

€12.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 340 unit(s) shipping from 23 November 2026
  • Plus 280 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 190€0.995€9.95-
200 - 740€0.968€9.682%
750 - 2990€0.942€9.425%
3000 +€0.917€9.177%

*price indicative

Packaging Options:
RS Stock No.:
535-1707
Mfr. Part No.:
84953-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FPC

Current

1A

Pitch

1mm

Mount Type

Surface

Connector Gender

Female

Contact Position

Top

Termination Type

Solder

Orientation

Right Angle

Insertion Force

ZIF

Voltage

200V ac

Series

FPC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin

Housing Material

LCP

TE Connectivity 1.0 mm FFC/FPC Connectors


FFC/FPC connectors with a 1.0mm centreline Ideal for routing signals through devices when standard wire to board connectors are too large. These 1.0mm FFC/FPC connectors are available with ZIF (Zero Insertion Force) and non-ZIF. ZIF connectors feature an actuator which is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. Non-ZIF connectors use friction to secure the FPC, are smaller and take up less space on the PCB. These 1.0mm FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 1.0mm FPC connectors are available as vertical mounting or right angle mounting with TOP or bottom contact configurations.

Features and Benefits


• Compact design

• ZIF and non-ZIF versions available

• Slide lock actuator for easy cable insertion and secure connection

• No application tooling required

• Top or bottom contact configurations

• Solder tabs for increased retention on PCB

Applications


These 1.0mm FPC connectors are suitable for use in a wide range of applications. These applications include hand held scanners, set-top boxes PCs and peripherals, business equipment, industrial equipment and medical equipment. Non-ZIF FPC connectors are more suited to static applications

1.0mm FFC


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy