TE Connectivity, FPC 1 mm Pitch 19 Way Right Angle Female FPC Connector, Surface Mount
- RS Stock No.:
- 501-381
- Mfr. Part No.:
- 1-84953-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1200 units)*
€1,889.12
(exc. VAT)
€2,323.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,889.12 | €1.574 |
*price indicative
- RS Stock No.:
- 501-381
- Mfr. Part No.:
- 1-84953-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 19 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Board | |
| Connector Gender | Female | |
| Contact Position | Inline | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Voltage | 200V | |
| Minimum Operating Temperature | -40°C | |
| Series | FPC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Number of Rows | 1 | |
| Contact Plating | Tin Plated | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 19 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Board | ||
Connector Gender Female | ||
Contact Position Inline | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Voltage 200V | ||
Minimum Operating Temperature -40°C | ||
Series FPC | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Number of Rows 1 | ||
Contact Plating Tin Plated | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1 mm [.039 in] Centreline FPC Connector is designed to offer reliable connectivity in various electronic applications. This right-angle, surface mount connector features a stuffer actuator design, allowing for easy assembly and minimising installation time. With 19 positions, this product is suitable for flexible printed circuits and printed circuit boards, ensuring versatility across your electronic needs. Built for durability, the connector operates effectively within a wide temperature range and meets compliance standards for both environmental and electrical safety, making it a dependable choice for engineers and designers alike.
Offers a Zero Insertion Force (ZIF) mating retention type
Facilitates simple alignment during installation with board mount capabilities
Compatible with a range of flexible printed circuits and wires
Supports a maximum contact current rating, ensuring robust performance
Constructed from Liquid Crystal Polymer for enhanced durability
Features a natural colour body that integrates seamlessly in various applications
Ready for packaging in tape and reel format for efficient distribution
