JST, FDZ Connector 2.54 mm Pitch 10 Way Right Angle Female FPC Connector, Solder

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
638-7303
Mfr. Part No.:
10FDZ-ST(S)(LF)(SN)
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

10

Product Type

FPC Connector

Sub Type

FPC

Contact Material

Phosphor Bronze

Pitch

2.54mm

Current

1A

Mount Type

Through Hole

Connector Gender

Female

Termination Type

Solder

Contact Position

Same Side

Orientation

Right Angle

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

250V ac, 250V ac

Series

FDZ Connector

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin over Copper

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
JP

JST FDZ series 2.54mm FPC Connectors


The FDZ range of ZIF (zero insertion force) FPC connectors from JST is designed for use with FPC and membrane switch leads. The contacts are double-sided to ensure greater reliability and when inserted, the leads are securely held and locked by moving a slide. Both top and side entry versions are available, with from 5 to 17 ways. The connectors are suitable for use with 2.54mm pitch 125 micron thick FPCs and membrane conductors.

• Voltage rating: 250V ac/dc

• Current rating: 1A

• Initial contact resistance: < 30mΩ

• Zero insertion force and high contact pressure

• Snap-in connections

• UL Recognized E60389

• CSA Certified LR20812

• RoHS Compliant

2.54mm FFC/FPC Connectors, JST


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy