Molex, 54548 300 μm Pitch 39 Way Right Angle FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 720-6517
- Mfr. Part No.:
- 54393-3982
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€27.98
(exc. VAT)
€34.42
(inc. VAT)
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €5.596 | €27.98 |
*price indicative
- RS Stock No.:
- 720-6517
- Mfr. Part No.:
- 54393-3982
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 39 | |
| Contact Material | Phosphor Bronze | |
| Current | 200mA | |
| Pitch | 300μm | |
| Mount Type | Surface | |
| Termination Type | ZIF Bottom Contact | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Series | 54548 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 39 | ||
Contact Material Phosphor Bronze | ||
Current 200mA | ||
Pitch 300μm | ||
Mount Type Surface | ||
Termination Type ZIF Bottom Contact | ||
Orientation Right Angle | ||
Voltage 50V | ||
Series 54548 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
Molex Easy-On FFC/FPC Connectors, 54393 Series
These Molex Easy-On FFC/FPC 54393 Series connectors save space by having a staggered PCB layout. Cable insertion into the Easy On FFC/FPC 54393 Series connector is aided by the actuator being able to rotate back 100 degrees. The contact design of the Easy-On FFC/FPC 54393 Series connectors has a cable pre-hold feature to facilitate FPC insertion.
0.3mm Molex FFC/FPC Connectors
Note
Stock Number 720-6514 is FPC only.
