JAE, FA5 500 μm Pitch 26 Way Right Angle FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 732-0241
- Mfr. Part No.:
- FA5S026HP1
- Manufacturer:
- JAE
Get a bulk buy discount
Add 100 more to save €39.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€9.49
(exc. VAT)
€11.68
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €1.898 | €9.49 | - |
| 100 - 370 | €1.504 | €7.52 | €39.40 |
| 375 - 1495 | €1.344 | €6.72 | €207.75 |
| 1500 - 2995 | €1.104 | €5.52 | €1,191.00 |
| 3000 + | €1.032 | €5.16 | €2,598.00 |
*price indicative
- RS Stock No.:
- 732-0241
- Mfr. Part No.:
- FA5S026HP1
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 26 | |
| Product Type | FPC Connector | |
| Contact Material | Copper Alloy | |
| Pitch | 500μm | |
| Current | 800mA | |
| Mount Type | Surface | |
| Termination Type | ZIF Bottom Contact | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Series | FA5 | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 26 | ||
Product Type FPC Connector | ||
Contact Material Copper Alloy | ||
Pitch 500μm | ||
Current 800mA | ||
Mount Type Surface | ||
Termination Type ZIF Bottom Contact | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Series FA5 | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material LCP | ||
FA5 Series FPC to Board Connectors
These FA5 connectors are of the Standard mounting type.
The applicable FPC/FFC size for these FA5 connectors is 0.5mm pitch and 0.3 (+0.05 -0.05) mm thick including lining.
JAE FA5 Series
The JAE FA5 series of connectors are a low profile design for FPC to Board applications and includes an actuator for clamping and ease of handling.
