JAE, FA5 500 μm Pitch 50 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 732-0269
- Mfr. Part No.:
- FA5S050HP1
- Manufacturer:
- JAE
Get a bulk buy discount
Add 100 more to save €79.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€17.66
(exc. VAT)
€21.72
(inc. VAT)
Temporarily out of stock
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €3.532 | €17.66 | - |
| 100 - 370 | €2.734 | €13.67 | €79.80 |
| 375 + | €2.494 | €12.47 | €389.25 |
*price indicative
- RS Stock No.:
- 732-0269
- Mfr. Part No.:
- FA5S050HP1
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Number of Contacts | 50 | |
| Product Type | FPC Connector | |
| Sub Type | FFC | |
| Contact Material | Copper Alloy | |
| Current | 800mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 250V ac | |
| Series | FA5 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Number of Contacts 50 | ||
Product Type FPC Connector | ||
Sub Type FFC | ||
Contact Material Copper Alloy | ||
Current 800mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 250V ac | ||
Series FA5 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material LCP | ||
FA5 Series FPC to Board Connectors
These FA5 connectors are of the Standard mounting type.
The applicable FPC/FFC size for these FA5 connectors is 0.5mm pitch and 0.3 (+0.05 -0.05) mm thick including lining.
JAE FA5 Series
The JAE FA5 series of connectors are a low profile design for FPC to Board applications and includes an actuator for clamping and ease of handling.
