Wurth Elektronik, 686 1 mm Pitch 30 Way Straight Male FPC Connector, Solder Pin

Get a bulk buy discount

Add 75 more to save €30.60

View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.72

(exc. VAT)

€15.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 70€2.544€12.72-
75 - 245€2.136€10.68€30.60
250 - 495€1.84€9.20€176.00
500 - 1245€1.754€8.77€395.00
1250 +€1.668€8.34€1,095.00

*price indicative

Packaging Options:
RS Stock No.:
763-6710
Mfr. Part No.:
68613014122
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

FPC Connector

Number of Contacts

30

Contact Material

Phosphor Bronze

Sub Type

Wire-to-Board

Current

1A

Pitch

1mm

Mount Type

Surface

Connector Gender

Male

Contact Position

Top

Termination Type

Solder Pin

Insertion Force

ZIF

Orientation

Straight

Locking Mechanism

Yes

Voltage

125V

Minimum Operating Temperature

-25°C

Series

686

Contact Gender

Male

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

PPS

FPC ZIF Connectors Top Contact - Wurth


This range of Wurth PFC/FFC 1.0 mm pitch horizontal Connectors are SMT, Top Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 1.0 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. With a low profile horizontal aspect these Wurth PFC/FFC 1.0 mm pitch connectors can be utilized in Compact applications.

Wurth 1.0mm FPC Connectors and Jumper Cables


Note

For Type 1 FPC Jumpers see stock number 763-5432 typical and for Type 2 FPC Jumpers see stock number 763-5442 typical.

Approvals

UL Certified E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy