Amphenol Communications Solutions, SFV-R 500 μm Pitch 20 Way Right Angle Male FPC Connector, Solder
- RS Stock No.:
- 771-0246
- Mfr. Part No.:
- SFV20R-1STE9HLF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 pack of 10 units)*
€6.82
(exc. VAT)
€8.39
(inc. VAT)
- Shipping from 17 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | €0.682 | €6.82 |
| 200 - 740 | €0.612 | €6.12 |
| 750 - 2990 | €0.514 | €5.14 |
| 3000 - 5990 | €0.385 | €3.85 |
| 6000 + | €0.374 | €3.74 |
*price indicative
- RS Stock No.:
- 771-0246
- Mfr. Part No.:
- SFV20R-1STE9HLF
- Manufacturer:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 20 | |
| Product Type | FPC Connector | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Series | SFV-R | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Glass Reinforced Polyamide Resin | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 20 | ||
Product Type FPC Connector | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Series SFV-R | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Glass Reinforced Polyamide Resin | ||
- COO (Country of Origin):
- MY
SFV-R Halogen and Lead Free Series
0.5mm FPC - FCI
Related links
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions ZIF Top Contact
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions Solder
- Amphenol Communications Solutions ZIF Bottom Contact
- Amphenol Communications Solutions Bottom Side Contact
- Amphenol Communications Solutions Solder
