Molex, Easy-On, 52610 1mm Pitch 24 Way Straight Female FPC Connector, ZIF Vertical Contact

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
788-3530
Mfr. Part No.:
52610-2433
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

24

Contact Material

Phosphor Bronze

Pitch

1mm

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

125 V

Series

Easy-On

Series Number

52610

Number of Rows

1

Termination Method

Solder

Contact Plating

Silver

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy