Trenz Electronic GmbH TE0715-05-71I33-A Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq-7000 SoC

Subtotal (1 unit)*

€508.13

(exc. VAT)

€625.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€508.13

*price indicative

RS Stock No.:
907-756
Mfr. Part No.:
TE0715-05-71I33-A
Manufacturer:
Trenz Electronic GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Trenz Electronic GmbH

Product Type

SoC

Programmable Logic Technology

FPGA

Kit Classification

Module

For Use With

Trenz Electronic 4 x 5 cm baseboard

Featured Device

AMD Zynq-7000 SoC XC7Z030-1SBG485I

Kit Name

Zynq Ultrascale+ MPSoC Development Board

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Trenz Electronic GmbH Industrial-grade System on Module that integrates Xilinx Zynq-7000 SoC technology, providing robust performance with dedicated memory and extensive I/O capabilities.

Industrial-grade Xilinx Zynq-7000 SoC supporting dual ARM Cortex-A9 processors

Available with 1GB DDR3 SDRAM and 32MB Quad SPI Flash memory for extensive data handling

Supports diverse interfaces including Gigabit Ethernet, USB, and I2C for versatile connectivity

Designed for high reliability in shock and vibration-prone environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy