Trenz Electronic GmbH TE0720-04-61C530A Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq-7000 SoC

Image representative of range

Subtotal (1 unit)*

€224.33

(exc. VAT)

€275.93

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€224.33

*price indicative

RS Stock No.:
907-758
Mfr. Part No.:
TE0720-04-61C530A
Manufacturer:
Trenz Electronic GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Trenz Electronic GmbH

Product Type

SoC

Kit Classification

Module

Programmable Logic Technology

FPGA

For Use With

Trenz Electronic 4 x 5 cm baseboards

Featured Device

AMD Zynq-7000 SoC XC7Z020-1CLG484C

Kit Name

Zynq Ultrascale+ MPSoC Development Board

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Trenz Electronic GmbH Module delivers flexible SoM capabilities leveraging an AMD Zynq-7000 SoC to support diverse embedded applications, featuring high-speed connections and multiple integrated components for optimal performance.

Industrial-grade SoM with DDR3/DDR3L SDRAM and SPI flash memory

Supports a temperature range of -40 °C to 85 °C for harsh environments

Incorporates Gigabit Ethernet and USB PHY transceivers for enhanced connectivity

Offers an eMMC storage option alongside a secure MAC address EEPROM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy