Microchip FPGA MPFS095T-FCVG484E PolarFire SoC 93000 Cells, 484-Pin BGA
- RS Stock No.:
- 352-189
- Mfr. Part No.:
- MPFS095T-FCVG484E
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€113.81
(exc. VAT)
€139.99
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.81 |
*price indicative
- RS Stock No.:
- 352-189
- Mfr. Part No.:
- MPFS095T-FCVG484E
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PolarFire SoC | |
| Product Type | FPGA | |
| Number of Logic Cells | 93000 | |
| Minimum Supply Voltage | 500mV | |
| Package Type | BGA | |
| Pin Count | 484 | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | AECQ-100, RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PolarFire SoC | ||
Product Type FPGA | ||
Number of Logic Cells 93000 | ||
Minimum Supply Voltage 500mV | ||
Package Type BGA | ||
Pin Count 484 | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals AECQ-100, RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire SoC FPGA is built on the award-winning PolarFire FPGA architecture and is the first SoC FPGA with a deterministic, coherent RISC-V CPU cluster and a deterministic L2 memory subsystem enabling Linux and real-time applications. The family delivers up to 50% lower power than alternative FPGAs and spans from 23k to 461k logic elements and features 12.7G transceivers.
93K logic elements (4-input LUT plus DFF)
292 Math blocks (18x18 MACC)
4 SerDes lanes of 12.7 Gbps
Related links
- Microchip FPGA MPFS095T-1FCVG484I MPFS095T 93000 Cells, 64 bit 484-Pin BGA
- Microchip FPGA MPFS095TL-FCSG536I PolarFire SoC 93000 Cells, 536-Pin BGA
- Microchip FPGA MPFS025T-FCVG484I PolarFire SoC 23000 Cells, 484-Pin BGA
- Microchip FPGA MPFS025T-1FCVG484I PolarFire SoC 23000 Cells, 484-Pin BGA
- Microchip FPGA MPFS160T-FCVG484I PolarFire SoC 161000 Cells, 484-Pin BGA
- Microchip FPGA MPFS095T-FCVG484I MPFS095T 93000 Cells, 64 bit 484-Pin BGA
- Microchip FPGA MPFS095T-1FCVG484E MPFS095T 93000 Cells, 64 bit 484-Pin BGA
- Microchip FPGA MPF300T-FCVG484E PolarFire 300000 Cells, 20600000 bit 484-Pin BGA
