Microchip FPGA MPFS095TL-FCSG536I PolarFire SoC 93000 Cells, 536-Pin BGA
- RS Stock No.:
- 352-191
- Mfr. Part No.:
- MPFS095TL-FCSG536I
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€155.36
(exc. VAT)
€191.09
(inc. VAT)
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.36 |
*price indicative
- RS Stock No.:
- 352-191
- Mfr. Part No.:
- MPFS095TL-FCSG536I
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PolarFire SoC | |
| Product Type | FPGA | |
| Number of Logic Cells | 93000 | |
| Minimum Supply Voltage | 970mV | |
| Package Type | BGA | |
| Pin Count | 536 | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PolarFire SoC | ||
Product Type FPGA | ||
Number of Logic Cells 93000 | ||
Minimum Supply Voltage 970mV | ||
Package Type BGA | ||
Pin Count 536 | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip PolarFire SoC FPGA is built on the award-winning PolarFire FPGA architecture and is the first SoC FPGA with a deterministic, coherent RISC-V CPU cluster and a deterministic L2 memory subsystem enabling Linux and real-time applications. The family delivers up to 50% lower power than alternative FPGAs and spans from 23k to 461k logic elements and features 12.7G transceivers.
93K logic elements (4-input LUT plus DFF)
292 Math blocks (18x18 MACC)
4 SerDes lanes of 12.7 Gbps
Related links
- Microchip FPGA MPFS095T-FCVG484E PolarFire SoC 93000 Cells, 484-Pin BGA
- Microchip FPGA MPFS250T-FCSG536I PolarFire SoC 254000 Cells, 536-Pin LFBGA
- Microchip FPGA MPF300T-FCSG536I PolarFire 300000 Cells, 20600000 bit 536-Pin BGA
- Microchip FPGA MPFS095TL-FCSG536E MPFS095TL 93000 Cells, 64 bit 536-Pin LFBGA
- Microchip FPGA MPFS095TL-FCVG784I MPFS095TL 93000 Cells, 6700 kB 784-Pin BGA
- Microchip FPGA MPFS095TL-FCVG484I MPFS095TL 93000 Cells, 64 bit 484-Pin BGA
- Microchip FPGA MPFS095TL-FCVG784E MPFS095TL 93000 Cells, 64 bit 784-Pin BGA
- Microchip FPGA MPFS095TL-FCVG484E MPFS095TL 93000 Cells, 64 bit 484-Pin BGA
