Microchip FPGA A3P250-VQG100I A3P250 6144 Cells, 250000 Gates, 36 bit 6144 Blocks, 100-Pin VQFP
- RS Stock No.:
- 764-373
- Mfr. Part No.:
- A3P250-VQG100I
- Manufacturer:
- Microchip
Subtotal (1 tray of 90 units)*
€1,632.96
(exc. VAT)
€2,008.53
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 90 + | €18.144 | €1,632.96 |
*price indicative
- RS Stock No.:
- 764-373
- Mfr. Part No.:
- A3P250-VQG100I
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | A3P250 | |
| Product Type | FPGA | |
| Number of Logic Gates | 250000 | |
| Number of Logic Cells | 6144 | |
| Number of Logic Units | 6144 | |
| Number of Registers | 6144 | |
| Mount Type | Surface | |
| Package Type | VQFP | |
| Pin Count | 100 | |
| Minimum Operating Temperature | -40°C | |
| Number of I/Os | 68 | |
| Number of RAM Bits | 36bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Length | 14mm | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series A3P250 | ||
Product Type FPGA | ||
Number of Logic Gates 250000 | ||
Number of Logic Cells 6144 | ||
Number of Logic Units 6144 | ||
Number of Registers 6144 | ||
Mount Type Surface | ||
Package Type VQFP | ||
Pin Count 100 | ||
Minimum Operating Temperature -40°C | ||
Number of I/Os 68 | ||
Number of RAM Bits 36bit | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Length 14mm | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Automotive Standard AEC-Q100 | ||
The Microchip High performance FPGA designed to meet modern application demands. It features reprogrammable flash technology, offering a single-chip solution to enhance device functionality while maintaining low power consumption.
Supports up to 250,000 system Gates for versatile application design
Allows for instant-on capability, ensuring quick system activation without external components
Incorporates 144 Kbits of true dual-port SRAM for efficient data handling
Features an integrated clock conditioning circuit for enhanced timing control
Operates across a wide range of supply voltages to accommodate various designs
Related links
- Lattice FPGA ICE40HX1K-VQ100 iCE40 1280 Cells 100-Pin VQFP
- Altera FPGA EP1C3T100C8N 59904bit 100-Pin TQFP
- Microchip AT89C51CC03UA-RDTUM AT89C51 Microcontroller 64kB FLASH, 64-Pin VQFP
- Microchip AT89C5131A-RDTUM AT89C51 Microcontroller 32kB FLASH, 64-Pin VQFP
- Microchip AT89C51CC03CA-RDTUM AT89C51 Microcontroller 64kB FLASH, 64-Pin VQFP
- Altera FPGA 5CEBA2 25000 Cells 2002944 bit 9434 Blocks, 256-Pin FBGA
- Altera FPGA Cyclone IV 6272 Cells 276480 bit 392 Blocks, 256-Pin FBGA
- Altera FPGA EP4CE6F17C8N Cyclone IV 6272 Cells 276480 bit 392 Blocks, 256-Pin FBGA
