Microchip AT89C51CC03CA-RDTUM, 8 bit 80C51, AT89C51 Microcontroller, 40 MHz, 64kB FLASH, 64-Pin VQFP
- RS Stock No.:
- 177-3404
- Mfr. Part No.:
- AT89C51CC03CA-RDTUM
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€1,589.76
(exc. VAT)
€1,955.36
(inc. VAT)
- 160 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €9.936 | €1,589.76 |
*price indicative
- RS Stock No.:
- 177-3404
- Mfr. Part No.:
- AT89C51CC03CA-RDTUM
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AT89C51 | |
| Product Type | Microcontroller | |
| Package Type | VQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | 80C51 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Interface Type | CAN | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 36 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Expanded Memory Size | 2.05kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Length | 10.1mm | |
| Standards/Approvals | RoHS | |
| Width | 10.1mm | |
| Minimum Supply Voltage | 3V | |
| Instruction Set Architecture | C51 | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AT89C51 | ||
Product Type Microcontroller | ||
Package Type VQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core 80C51 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Interface Type CAN | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 36 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Expanded Memory Size 2.05kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Length 10.1mm | ||
Standards/Approvals RoHS | ||
Width 10.1mm | ||
Minimum Supply Voltage 3V | ||
Instruction Set Architecture C51 | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Related links
- Microchip AT89C51CC03CA-RDTUM AT89C51 Microcontroller 64kB FLASH, 64-Pin VQFP
- Microchip AT89C51CC03UA-RDTUM AT89C51 Microcontroller 64kB FLASH, 64-Pin VQFP
- Microchip AT89C5131A-RDTUM AT89C51 Microcontroller 32kB FLASH, 64-Pin VQFP
- Microchip AT89C51CC03CA-SLSUM AT89C51 Microcontroller 64kB FLASH, 44-Pin PLCC
- Microchip AT89C51CC03UA-SLSUM AT89 Microcontroller 64kB FLASH, 44-Pin PLCC
- Microchip AT80C51RD2-3CSUM AT80 Microcontroller 40-Pin PDIL
- Microchip AT89C51RC-24PU 80C51 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip AT80C51RD2-SLSUM AT80 Microcontroller 44-Pin PLCC
