Microchip FPGA MPF050TC-FCSG325E MPF050TC 48 Cells, 3600 kB 48 Blocks, 325-Pin TFBGA

Image representative of range

Subtotal (1 tray of 176 units)*

€12,884.96

(exc. VAT)

€15,848.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
176 +€73.21€12,884.96

*price indicative

RS Stock No.:
802-930
Mfr. Part No.:
MPF050TC-FCSG325E
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

MPF050TC

Product Type

FPGA

Number of Logic Cells

48

Number of Logic Units

48

Number of Registers

48

Mount Type

Surface

Package Type

TFBGA

Minimum Supply Voltage

970mV

Maximum Supply Voltage

1.08V

Pin Count

325

Number of RAM Bits

3600kB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

100°C

Width

11mm

Standards/Approvals

RoHs

Height

1.35mm

Length

11mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
KR
The Microchip Polar Fire Field Programmable Gate Array designed to provide the lowest power consumption in its class. This device is specifically engineered to meet the needs of mid-range density applications while offering exceptional security and reliability features.

Low power consumption with up to 50 percent lower total power compared to equivalent FPGAs

Advanced security including cryptographic accelerators and side-channel analysis resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy