Microchip FPGA MPF050TC-FCSG325I MPF050TC 48 Cells, 3600 kB 48 Blocks, 325-Pin TFBGA
- RS Stock No.:
- 802-931
- Mfr. Part No.:
- MPF050TC-FCSG325I
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 tray of 176 units)*
€15,455.44
(exc. VAT)
€19,010.11
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 176 + | €87.815 | €15,455.44 |
*price indicative
- RS Stock No.:
- 802-931
- Mfr. Part No.:
- MPF050TC-FCSG325I
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | MPF050TC | |
| Product Type | FPGA | |
| Number of Logic Cells | 48 | |
| Number of Logic Units | 48 | |
| Number of Registers | 48 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 970mV | |
| Package Type | TFBGA | |
| Pin Count | 325 | |
| Maximum Supply Voltage | 1.08V | |
| Number of RAM Bits | 3600kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 1.35mm | |
| Width | 11mm | |
| Standards/Approvals | RoHs | |
| Length | 11mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series MPF050TC | ||
Product Type FPGA | ||
Number of Logic Cells 48 | ||
Number of Logic Units 48 | ||
Number of Registers 48 | ||
Mount Type Surface | ||
Minimum Supply Voltage 970mV | ||
Package Type TFBGA | ||
Pin Count 325 | ||
Maximum Supply Voltage 1.08V | ||
Number of RAM Bits 3600kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Height 1.35mm | ||
Width 11mm | ||
Standards/Approvals RoHs | ||
Length 11mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- KR
The Microchip Polar Fire Field Programmable Gate Array designed to provide the lowest power consumption in its class. This device is specifically engineered to meet the needs of mid-range density applications while offering exceptional security and reliability features.
Low power consumption with up to 50 percent lower total power compared to equivalent FPGAs
Advanced security including cryptographic accelerators and side-channel analysis resistance
Related links
- Microchip FPGA MPF050TC-FCSG325E MPF050TC 48 Cells 325-Pin TFBGA
- Microchip FPGA MPF050TC-FCVG484I MPF050TC 48 Cells 484-Pin BGA
- Microchip FPGA MPF050TC-FCVG484E MPF050TC 48 Cells 484-Pin BGA
- Microchip FPGA MPF050TLS-FCSG325I 48000 Cells, 3600 kB 325-Pin TFBGA
- Microchip FPGA MPF050TS-FCSG325I 48000 Cells, 3600 kB 325-Pin TFBGA
- Microchip FPGA MPF050T-FCSG325I 48000 Cells, 3600 kB 325-Pin TFBGA
- Microchip FPGA MPF050TL-FCSG325I 48000 Cells, 3600 kB 325-Pin TFBGA
- Microchip FPGA MPF050TL-FCSG325E 48000 Cells, 3600 kB 325-Pin TFBGA
