Infineon 64 kB SPI FRAM 8-Pin SOIC, FM25640B-G

Get a bulk buy discount

Add 10 more to save 23%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.85

(exc. VAT)

€9.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8€3.925€7.85-
10 - 48€3.01€6.0223%
50 - 98€2.92€5.8425%
100 - 498€2.70€5.4031%
500 +€2.615€5.2333%

*price indicative

Packaging Options:
RS Stock No.:
125-4219
Mfr. Part No.:
FM25640B-G
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

64kB

Product Type

FRAM

Organisation

8K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

20ns

Mount Type

Surface

Maximum Clock Frequency

20MHz

Package Type

SOIC

Pin Count

8

Height

1.38mm

Length

4.97mm

Standards/Approvals

No

Width

3.98mm

Maximum Operating Temperature

85°C

Maximum Supply Voltage

5.5V

Number of Words

8K

Automotive Standard

AEC-Q100

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

4.5V

FRAM, Cypress Semiconductor


Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

Nonvolatile Ferroelectric RAM Memory

Fast write speed

High endurance

Low power consumption

FRAM (Ferroelectric RAM)


FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy